Part Details for E8144-B01021-L by Pulse Electronics Corporation
Overview of E8144-B01021-L by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E8144-B01021-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002153413
|
Sager | USB Connectors USB TYPE-B THT SIDE ENTRY | 0 |
|
Buy Now |
Part Details for E8144-B01021-L
E8144-B01021-L CAD Models
E8144-B01021-L Part Data Attributes
|
E8144-B01021-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E8144-B01021-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | GOLD (3) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | USB B | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |