Part Details for E81D350LCN332MQ40T by United Chemi-Con Inc
Overview of E81D350LCN332MQ40T by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E81D350LCN332MQ40T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E81D350LCN332MQ40T-ND
|
DigiKey | CAP ALUM 3300UF 35V RADIAL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-E81D350N332MQ40T
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 35 Volt RoHS: Compliant | 0 |
|
$4.0000 / $7.0600 | Order Now |