Part Details for E81D800VST393MCA5T by United Chemi-Con Inc
Overview of E81D800VST393MCA5T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E81D800VST393MCA5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E81D800VST393MCA5T-ND
|
DigiKey | CAP ALUM 39000UF 80V RADIAL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-E81D800T393MCA5T
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 39000uF 80 Volt RoHS: Compliant | 0 |
|
$17.4300 / $17.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8600 / $28.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8600 / $28.8500 | Buy Now |