Part Details for E853/2 by Eclipse Magnetics
Overview of E853/2 by Eclipse Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E853/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805526
|
element14 Asia-Pacific | POT MAGNET, NEODYMIUM, 43MM X 6MM RoHS: Compliant Min Qty: 1 Container: Pair | 3 |
|
$71.1949 | Buy Now |
DISTI #
2805526
|
Farnell | POT MAGNET, NEODYMIUM, 43MM X 6MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pair | 3 |
|
$21.9356 / $24.4217 | Buy Now |