There are no models available for this part yet.
Overview of E8F2-B10B by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for E8F2-B10B by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E8F2B10B
|
Avnet Americas | MINI-CUBE PRESS, 1MPA, PNP - Bulk (Alt: E8F2B10B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$519.7200 / $621.9600 | Buy Now | |
DISTI #
653-E8F2-B10B
|
Mouser Electronics | Industrial Pressure Sensors MINI-CUBE PRESS 1MP a PNP RoHS: Compliant | 2 |
|
$686.5600 / $708.0400 | Buy Now |
CAD Models for E8F2-B10B by OMRON Corporation
Part Data Attributes for E8F2-B10B by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP50, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
|
Body Breadth
|
28 mm
|
Body Length or Diameter
|
28 mm
|
Housing
|
PLASTIC
|
Linearity (%)
|
1 %
|
Mounting Feature
|
PANEL MOUNT
|
Operating Current-Max
|
70 mA
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
|
Output Type
|
PNP
|
Package Shape/Style
|
SQUARE
|
Port Type
|
HOLE
|
Pressure Range-Max
|
145 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAUGE
|
Response Time
|
5000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
12 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|