Part Details for E91F401VND821MA80T by United Chemi-Con Inc
Overview of E91F401VND821MA80T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E91F401VND821MA80T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-E91F401ND821MA80
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 820uF 20% Long Life RoHS: Compliant | 0 |
|
$9.1600 / $9.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1300 / $17.6800 | Buy Now |
DISTI #
E91F401VND821MA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1300 / $17.6800 | Buy Now |