Part Details for E92L401VND122MAA0T by United Chemi-Con Inc
Overview of E92L401VND122MAA0T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E92L401VND122MAA0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-E92L401ND122MAA0
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 1200uF 20% Long Life RoHS: Compliant | 0 |
|
$11.2100 / $11.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4300 / $28.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4300 / $28.1300 | Buy Now |