Part Details for EA WF030-39S by Display Visions (LEDs)
Overview of EA WF030-39S by Display Visions (LEDs)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA WF030-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1481-EAWF030-39S-ND
|
DigiKey | ZIF CONNECTOR 39P 0.3MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
877 In Stock |
|
$1.8500 / $2.6300 | Buy Now |
DISTI #
790-EAWF03039S
|
Mouser Electronics | TFT Displays & Accessories ZIF CONNECTOR .3MM BOTTOM CONTACT RoHS: Compliant | 64 |
|
$2.4600 / $2.6300 | Buy Now |
DISTI #
EAWF030-39S
|
TME | Connector, PIN: 39, ZIF FFC, 0.3mm, Type: bottom contacts Min Qty: 1 | 0 |
|
$3.0400 / $3.5900 | RFQ |