Part Details for EA WF050-40ST by Display Visions (LEDs)
Overview of EA WF050-40ST by Display Visions (LEDs)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA WF050-40ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1481-EAWF050-40ST-ND
|
DigiKey | ZIF CONNECTOR 40P 0.5MM, TOP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
790-EAWF050-40ST
|
Mouser Electronics | TFT Displays & Accessories ZIF connector 40p 0.5mm, top RoHS: Compliant | 1 |
|
$3.3700 / $6.7900 | Buy Now |
DISTI #
EAWF050-40ST
|
TME | Connector, PIN: 40, ZIF FFC, 0.5mm Min Qty: 1 | 0 |
|
$3.9200 / $4.6400 | RFQ |