There are no models available for this part yet.
Overview of EA1-B0-10-660-21A-BC by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for EA1-B0-10-660-21A-BC by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-EA1-B0-10-660-21A-BC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2900 | Buy Now | |
DISTI #
691-EA1B01066021ABC
|
Mouser Electronics | Circuit Breakers EA1B01066021ABC RoHS: Compliant | 0 |
|
$53.3900 / $76.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3200 / $66.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$24.3200 / $66.4900 | Buy Now |
CAD Models for EA1-B0-10-660-21A-BC by Carling Technologies
Part Data Attributes for EA1-B0-10-660-21A-BC by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
HANDLE
|
Body Breadth
|
26.06 mm
|
Body Height
|
66.3 mm
|
Body Length or Diameter
|
146.81 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
60 A
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|