Part Details for EA1-B0-16-810-82E-BC by Carling Technologies
Overview of EA1-B0-16-810-82E-BC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA1-B0-16-810-82E-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA1-B0-16-810-82E-BC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2900 | Buy Now |
DISTI #
691-EA1B01681082EBC
|
Mouser Electronics | Circuit Breakers EA1B01681082EBC RoHS: Compliant | 0 |
|
$64.3800 / $73.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3200 / $66.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.3200 / $66.4900 | Buy Now |
Part Details for EA1-B0-16-810-82E-BC
EA1-B0-16-810-82E-BC CAD Models
EA1-B0-16-810-82E-BC Part Data Attributes
|
EA1-B0-16-810-82E-BC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA1-B0-16-810-82E-BC
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 100A, 125VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 26.06 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |