Part Details for EA1-B0-26-630-1DA-CC by Carling Technologies
Overview of EA1-B0-26-630-1DA-CC by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA1-B0-26-630-1DA-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2612
|
Newark | Circuit Breaker, 1 Pole, 30A, 277Vac, Product Range:E Series, Current Rating:30A, No. Of Poles:1 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:500S, Dielectric Strength:2.2Kv Rohs Compliant: Yes |Carling Technologies EA1-B0-26-630-1DA-CC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4200 / $58.9900 | Buy Now |
DISTI #
432-EA1-B0-26-630-1DA-CC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5800 | Buy Now |
DISTI #
691-EA1B0266301DACC
|
Mouser Electronics | Circuit Breakers 30A 1 pole 50/60 Hz 10-32 Stud, Black RoHS: Compliant | 3 |
|
$59.5000 / $66.1800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 30A 120VAC/240VAC RoHS: Compliant |
4 In Stock |
|
$49.5500 / $73.3400 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$58.7808 / $65.3120 | Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 30A 120VAC/240VAC RoHS: Compliant |
4 In Stock |
|
$49.5500 / $73.3400 | Buy Now |
Part Details for EA1-B0-26-630-1DA-CC
EA1-B0-26-630-1DA-CC CAD Models
EA1-B0-26-630-1DA-CC Part Data Attributes:
|
EA1-B0-26-630-1DA-CC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA1-B0-26-630-1DA-CC
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 26.06 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |