Part Details for EA1-B0-26-630-32E-CC by Carling Technologies
Overview of EA1-B0-26-630-32E-CC by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA1-B0-26-630-32E-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA1-B0-2663032ECC-ND
|
DigiKey | CIR BRKR 30A 600VAC 125VDC Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5825 | Buy Now |
DISTI #
691-EA1-B02663032ECC
|
Mouser Electronics | Circuit Breakers EA1B02663032ECC RoHS: Compliant | 6 |
|
$57.4100 / $71.6700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 30A 120VAC/240VAC RoHS: Compliant |
18 In Stock |
|
$51.0200 / $77.6100 | Buy Now |
DISTI #
60905755
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 30A 120VAC/240VAC Min Qty: 2 Package Multiple: 2 Date Code: 2151 | Americas - 18 |
|
$100.8930 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | 5 |
|
$32.5000 | Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 30A 120VAC/240VAC RoHS: Compliant |
18 In Stock |
|
$51.0200 / $77.6100 | Buy Now |
Part Details for EA1-B0-26-630-32E-CC
EA1-B0-26-630-32E-CC CAD Models
EA1-B0-26-630-32E-CC Part Data Attributes:
|
EA1-B0-26-630-32E-CC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA1-B0-26-630-32E-CC
Carling Technologies
CIRC BRKR MAG 30A BACK MNTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202G | |
Body Breadth | 26.06 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |