Part Details for EA2-B0-16-670-62A-BC by Carling Technologies
Overview of EA2-B0-16-670-62A-BC by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2-B0-16-670-62A-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA2-B0-16-670-62A-BC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.1200 | Buy Now |
DISTI #
691-EA2B01667062ABC
|
Mouser Electronics | Circuit Breakers EA2B01667062ABC | 0 |
|
$120.9100 / $164.0800 | Order Now |
DISTI #
73194236
|
RS | Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-16-670-62A-BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$138.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.0800 / $140.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.0800 / $140.5600 | Buy Now |
Part Details for EA2-B0-16-670-62A-BC
EA2-B0-16-670-62A-BC CAD Models
EA2-B0-16-670-62A-BC Part Data Attributes:
|
EA2-B0-16-670-62A-BC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA2-B0-16-670-62A-BC
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 53.15 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 120.65 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND WIRE |