Part Details for EA2-B0-22-630-7DC-DC by Carling Technologies
Overview of EA2-B0-22-630-7DC-DC by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2-B0-22-630-7DC-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA2-B0-22-630-7DC-DC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6700 | Buy Now |
DISTI #
691-EA2B0226307DCDC
|
Mouser Electronics | Circuit Breakers EA2B0226307DCDC | 0 |
|
$107.3200 / $145.6400 | Order Now |
DISTI #
73194287
|
RS | Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-22-630-7DC-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$145.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1500 / $124.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1500 / $124.7600 | Buy Now |
Part Details for EA2-B0-22-630-7DC-DC
EA2-B0-22-630-7DC-DC CAD Models
EA2-B0-22-630-7DC-DC Part Data Attributes
|
EA2-B0-22-630-7DC-DC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA2-B0-22-630-7DC-DC
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 53.15 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |