Part Details for EA2-B0-24-475-12A-GB by Carling Technologies
Overview of EA2-B0-24-475-12A-GB by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for EA2-B0-24-475-12A-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA2-B0-24-475-12A-GB-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6700 | Buy Now |
DISTI #
691-EA2B02447512AGB
|
Mouser Electronics | Circuit Breakers EA2B02447512AGB RoHS: Compliant | 0 |
|
$107.3200 / $145.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1500 / $124.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1500 / $124.7600 | Buy Now |
Part Details for EA2-B0-24-475-12A-GB
EA2-B0-24-475-12A-GB CAD Models
EA2-B0-24-475-12A-GB Part Data Attributes
|
EA2-B0-24-475-12A-GB
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA2-B0-24-475-12A-GB
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 600VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 53.15 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |