Part Details for EA2-B0-26-450-32E-HB by Carling Technologies
Overview of EA2-B0-26-450-32E-HB by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2-B0-26-450-32E-HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA2-B0-26-450-32E-HB-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6700 | Buy Now |
DISTI #
691-EA2B02645032EHB
|
Mouser Electronics | Circuit Breakers Cir Bkr, Hyd/Mag 2 Pole, Blk Act, 5A RoHS: Compliant | 0 |
|
$106.7300 / $126.5200 | Order Now |
|
Onlinecomponents.com | Circuit Breaker 2Pole 5A 480VAC RoHS: Compliant |
2 In Stock 10 On Order |
|
$64.6000 / $118.1500 | Buy Now |
DISTI #
76885687
|
Verical | Circuit Breaker 2Pole 5A 480VAC Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 1 |
|
$145.6843 | Buy Now |
DISTI #
78964056
|
Verical | Circuit Breaker 2Pole 5A 480VAC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$145.6843 | Buy Now |
|
Master Electronics | Circuit Breaker 2Pole 5A 480VAC RoHS: Compliant |
2 In Stock 10 On Order |
|
$64.6000 / $118.1500 | Buy Now |
Part Details for EA2-B0-26-450-32E-HB
EA2-B0-26-450-32E-HB CAD Models
EA2-B0-26-450-32E-HB Part Data Attributes:
|
EA2-B0-26-450-32E-HB
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA2-B0-26-450-32E-HB
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202G | |
Body Breadth | 53.15 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |