Part Details for EA2-B0-26-615-32E-GB by Carling Technologies
Overview of EA2-B0-26-615-32E-GB by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2-B0-26-615-32E-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA2-B0-26-615-32E-GB-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6700 | Buy Now |
DISTI #
691-EA2B02661532EGB
|
Mouser Electronics | Circuit Breakers EA2B02661532EGB RoHS: Compliant | 0 |
|
$101.6700 / $123.4100 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 600VAC 125VDC RoHS: Compliant |
2 In Stock |
|
$46.3700 / $117.7800 | Buy Now |
DISTI #
51541679
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 600VAC 125VDC Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 2 |
|
$75.8420 / $153.1140 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 15A 600VAC 125VDC RoHS: Compliant |
2 In Stock |
|
$46.3700 / $117.7800 | Buy Now |
Part Details for EA2-B0-26-615-32E-GB
EA2-B0-26-615-32E-GB CAD Models
EA2-B0-26-615-32E-GB Part Data Attributes
|
EA2-B0-26-615-32E-GB
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA2-B0-26-615-32E-GB
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 15A, 600VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202G | |
Body Breadth | 53.15 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |