Part Details for EA2-B0-26-615-32E-HB by Carling Technologies
Overview of EA2-B0-26-615-32E-HB by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2-B0-26-615-32E-HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA2-B0-26-615-32E-HB-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.6700 | Buy Now |
DISTI #
691-EA2B02661532EHB
|
Mouser Electronics | Circuit Breakers Cir Bkr, Hyd/Mag 2 Pole, Blk Act, 15A RoHS: Compliant | 0 |
|
$117.1400 / $141.5100 | Order Now |
|
Onlinecomponents.com | Hydraulic/Magnetic Circuit Breaker - 2 Pole - 15A - Handle (One Per Pole) - Series Trip (Current) - Without Auxiliary Switch - 50/60Hz Long Delay - Box Wire Connector (Line & Load) - Dual Legend - Black Actuator - Long Back Mounting Foot Type - 480 VAC 10 RoHS: Compliant |
10 In Stock |
|
$96.3000 / $152.1200 | Buy Now |
DISTI #
84379088
|
Verical | Circuit Breaker 2Pole 15A 480VAC Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 9 |
|
$151.9180 / $197.7560 | Buy Now |
|
Master Electronics | Hydraulic/Magnetic Circuit Breaker - 2 Pole - 15A - Handle (One Per Pole) - Series Trip (Current) - Without Auxiliary Switch - 50/60Hz Long Delay - Box Wire Connector (Line & Load) - Dual Legend - Black Actuator - Long Back Mounting Foot Type - 480 VAC 10 RoHS: Compliant |
10 In Stock |
|
$96.3000 / $152.1200 | Buy Now |
Part Details for EA2-B0-26-615-32E-HB
EA2-B0-26-615-32E-HB CAD Models
EA2-B0-26-615-32E-HB Part Data Attributes
|
EA2-B0-26-615-32E-HB
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA2-B0-26-615-32E-HB
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202G | |
Body Breadth | 53.15 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |