Part Details for EA3-B0-16-410-11A-BB by Carling Technologies
Overview of EA3-B0-16-410-11A-BB by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for EA3-B0-16-410-11A-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA3-B0-16-410-11A-BB-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.3200 | Buy Now |
DISTI #
691-EA3B01641011ABB
|
Mouser Electronics | Circuit Breakers EA3B01641011ABB RoHS: Compliant | 0 |
|
$157.6500 / $218.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.2800 / $174.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.2800 / $174.1200 | Buy Now |
Part Details for EA3-B0-16-410-11A-BB
EA3-B0-16-410-11A-BB CAD Models
EA3-B0-16-410-11A-BB Part Data Attributes
|
EA3-B0-16-410-11A-BB
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA3-B0-16-410-11A-BB
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 1A, 125VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 79.7 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |