Part Details for EA3-B0-66-450-12A-DC by Carling Technologies
Overview of EA3-B0-66-450-12A-DC by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA3-B0-66-450-12A-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70T6603
|
Newark | Ea3B06645012Adc Rohs Compliant: Yes |Carling Technologies EA3-B0-66-450-12A-DC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.4200 / $195.5600 | Buy Now |
DISTI #
432-EA3-B0-66-450-12A-DC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.3800 | Buy Now |
DISTI #
691-EA3B06645012ADC
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER HYD MAG RoHS: Compliant | 0 |
|
$196.0700 / $230.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.6000 / $183.7500 | Buy Now |
DISTI #
EA3-B0-66-450-12A-DC
|
TTI | Circuit Breakers CIRCUIT BREAKER HYD MAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$149.6300 / $228.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.6000 / $183.7500 | Buy Now |
Part Details for EA3-B0-66-450-12A-DC
EA3-B0-66-450-12A-DC CAD Models
EA3-B0-66-450-12A-DC Part Data Attributes:
|
EA3-B0-66-450-12A-DC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA3-B0-66-450-12A-DC
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 79.7 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |