Part Details for EA80-SCS by Robtronic Instrument Corp
Overview of EA80-SCS by Robtronic Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SEA80 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 47000pF | |
FCE17E09PEA80G | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Pin, PCB Vertical, .250 Flange to pcb | |
SIT8944BI-22-33EA8.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for EA80-SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4089
|
Newark | Certified 80%rh Standards, Pack 5, Humidity Range:-, Accuracy %:1.2%, Resolution ( C):-, External Height:-, External Width:-, External Depth:-, Product Range:-, Svhc:No Svhc (07-Jul-2017) |ROTRONIC EA80-SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |