Part Details for EAC10-40-PCB by Eaton Bussmann
Overview of EAC10-40-PCB by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC10-40-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6588
|
Newark | Hrc Fuse, Radial, 40A, 500Vac Rohs Compliant: Yes |Eaton Bussmann EAC10-40-PCB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$6.6000 / $10.3600 | Buy Now |
DISTI #
283-EAC10-40-PCB-ND
|
DigiKey | FUSE 500V 40A PCB TERM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
436 In Stock |
|
$4.6508 / $9.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0300 / $8.4100 | Buy Now | |
DISTI #
EAC10-40-PCB
|
TME | Fuse: fuse, 40A, 500/250VAC, THT, 33.4x12.3x19.4mm, EAC10 Min Qty: 450 | 0 |
|
$6.6100 | RFQ |
DISTI #
000000000006420358
|
Sager | Cartridge Fuses EAC10, 500V, 40A FUSE | 0 |
|
Buy Now | |
DISTI #
4136434
|
element14 Asia-Pacific | HRC FUSE, RADIAL, 40A, 500VAC RoHS: Compliant Min Qty: 1 Container: Each | 450 |
|
$4.4787 / $9.7113 | Buy Now |
DISTI #
4136434
|
Farnell | HRC FUSE, RADIAL, 40A, 500VAC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 450 |
|
$4.1732 / $9.9379 | Buy Now |