Part Details for EAC14-60-3P by Eaton Bussmann
Overview of EAC14-60-3P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC14-60-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EAC14-60-3P-ND
|
DigiKey | FUSE EV 60A 420VAC 500VDC 3P Min Qty: 1 Lead time: 13 Weeks Container: Box |
80 In Stock |
|
$9.2023 / $20.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $18.8500 | Buy Now |
DISTI #
000000000007209874
|
Sager | EAC14, 60 A, 14 X 38 MM, 3P Min Qty: 240 | 0 |
|
$11.5100 | Buy Now |