Part Details for EAC14-70-3P by Eaton Bussmann
Overview of EAC14-70-3P by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC14-70-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EAC14-70-3P-ND
|
DigiKey | FUSE EV 70A 420VAC 500VDC 3P Min Qty: 1 Lead time: 13 Weeks Container: Box |
80 In Stock |
|
$10.7325 / $20.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.3100 / $19.5000 | Buy Now | |
DISTI #
000000000007209876
|
Sager | EAC14, 70 A, 14 X 38 MM, 3P Min Qty: 240 | 0 |
|
$11.9000 | Buy Now |
DISTI #
4334479
|
Farnell | AUTOMOTIVE FUSE, 70A, 500VDC RoHS: Compliant Min Qty: 80 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$23.3631 | Buy Now |