Part Details for EADCD054GA1 by Everlight Electronics Co Ltd
Overview of EADCD054GA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EADCD054GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EADCD054GA1-ND
|
DigiKey | DISP 14SEG 0.54" DBL Y-G 18DIP Min Qty: 60 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1755 | Buy Now |
DISTI #
EADCD054GA1
|
Avnet Americas | THRU-HOLE - Rail/Tube (Alt: EADCD054GA1) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2514 / $1.4565 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$1.3500 | Buy Now |
Part Details for EADCD054GA1
EADCD054GA1 CAD Models
EADCD054GA1 Part Data Attributes
|
EADCD054GA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADCD054GA1
Everlight Electronics Co Ltd
14 Seg Alphanumeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.6 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |