Part Details for EADDM288GA2 by Everlight Electronics Co Ltd
Overview of EADDM288GA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EADDM288GA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EADDM288GA2-ND
|
DigiKey | LED DOT MATRIX Y/G 8X8 2.37" CRC Min Qty: 24 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2779 | Buy Now |
DISTI #
EADDM288GA2
|
Avnet Americas | DOT-MATRIX - Rail/Tube (Alt: EADDM288GA2) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Container: Tube | 0 |
|
$3.9912 / $4.6454 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Lead time: 14 Weeks | 0 |
|
$4.3100 | Buy Now |
Part Details for EADDM288GA2
EADDM288GA2 CAD Models
EADDM288GA2 Part Data Attributes:
|
EADDM288GA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADDM288GA2
Everlight Electronics Co Ltd
8 X 8 Dot Matrix LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 58.34 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0078 cd | |
Luminous Intensity-Nom | 17.6 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 575 nm |