Part Details for EADSF056BA0 by Everlight Electronics Co Ltd
Overview of EADSF056BA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EADSF056BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EADSF056BA0-ND
|
DigiKey | DISP 7-SEG 0.56" QUAD BLUE 12SMD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EADSF056BA0
|
Avnet Americas | 7-Segment, Four-Digit - Rail/Tube (Alt: EADSF056BA0) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 14 Weeks | 0 |
|
$4.5200 | Buy Now |
Part Details for EADSF056BA0
EADSF056BA0 CAD Models
EADSF056BA0 Part Data Attributes
|
EADSF056BA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADSF056BA0
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.7 V | |
Luminous Intensity-Min | 0.011 cd | |
Luminous Intensity-Nom | 37.2 mcd | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 468 nm |