Part Details for EAGLE-1150001 by Simpson Electric
Overview of EAGLE-1150001 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAGLE-1150001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3713
|
Newark | Panel Meter, Current/Freq/Volt, 1 Meter, No. Of Digits/Alpha:4, Meter Function:Current, Frequency, Voltage, Meter Range:0Vac To 600Vac/0Vdc To 600Vdc/0A To 5A/2Hz To 400Hz, Digit Height:-, Panel Cutout Height:- |Simpson EAGLE-1150001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,055.3900 | Buy Now |
DISTI #
529-EAGLE-1150001
|
Mouser Electronics | Enclosures, Boxes, & Cases ENCLOSURE, ONE METER, ACV DCV ACA FREQ, WITH RELAY | 0 |
|
$1,055.3900 | Order Now |
DISTI #
71927694
|
RS | Programmable Meter, enclosure w/1 meter, M2/ACV/DCV/ACA/FREQ, 1 relay | Simpson EAGLE-1150001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,055.3900 | RFQ |
|
Onlinecomponents.com | Programmable Meter, enclosure w/1 meter, M2/ACV/DCV/ACA/FREQ, 1 relay | Simpson EAGLE-1150001 RoHS: Compliant | 0 |
|
$890.9100 / $1,524.4400 | Buy Now |