Part Details for EAHP1215WA1 by Everlight Electronics Co Ltd
Overview of EAHP1215WA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EAHP1215WA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHP1215WA1-ND
|
DigiKey | LED COB NEUT WHT RECT 4000K Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8069 | Buy Now |
DISTI #
EAHP1215WA1
|
Avnet Americas | HIGH POWER - Trays (Alt: EAHP1215WA1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.0584 / $9.3795 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$8.7000 | Buy Now |
Part Details for EAHP1215WA1
EAHP1215WA1 CAD Models
EAHP1215WA1 Part Data Attributes
|
EAHP1215WA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHP1215WA1
Everlight Electronics Co Ltd
Single Color LED Display Cluster,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.75 A | |
Forward Voltage-Max | 14 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 2 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |