Part Details for EAHP1215WA2 by Everlight Electronics Co Ltd
Overview of EAHP1215WA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAHP1215WA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHP1215WA2-ND
|
DigiKey | LED COB WARM WHT RECT 2700K Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8287 | Buy Now |
DISTI #
EAHP1215WA2
|
Avnet Americas | HIGH POWER - Trays (Alt: EAHP1215WA2) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.0764 / $9.4004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$8.7200 | Buy Now |
Part Details for EAHP1215WA2
EAHP1215WA2 CAD Models
EAHP1215WA2 Part Data Attributes
|
EAHP1215WA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHP1215WA2
Everlight Electronics Co Ltd
Single Color LED Display Cluster,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | WARM WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.75 A | |
Forward Voltage-Max | 14 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 2 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |