Part Details for EAHP1215WA3 by Everlight Electronics Co Ltd
Overview of EAHP1215WA3 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAHP1215WA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHP1215WA3
|
Avnet Americas | COB Lighting LED-1215-10 Watts - Trays (Alt: EAHP1215WA3) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for EAHP1215WA3
EAHP1215WA3 CAD Models
EAHP1215WA3 Part Data Attributes
|
EAHP1215WA3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHP1215WA3
Everlight Electronics Co Ltd
Single Color LED Display Cluster,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 20 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 2 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 10.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |
Alternate Parts for EAHP1215WA3
This table gives cross-reference parts and alternative options found for EAHP1215WA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAHP1215WA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAHP1215WC2 | Single Color LED Display Cluster, | Everlight Electronics Co Ltd | EAHP1215WA3 vs EAHP1215WC2 |