EAHP1215WA9
Everlight Electronics Co Ltd
Description: Single Color LED Display Cluster,

Overview of EAHP1215WA9 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EAHP1215WA9 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EAHP1215WA9
Avnet Americas COB Lighting LED-1215-10 Watts - Trays (Alt: EAHP1215WA9) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray 0
RFQ

CAD Models for EAHP1215WA9 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAHP1215WA9 by Everlight Electronics Co Ltd

EAHP1215WA9
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
WARM WHITE
Configuration
COMPLEX
Forward Current-Max
0.32 A
Forward Voltage-Max
41 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
2 mm
Packing Method
TRAY
Shape
ROUND
Size
9 mm
Surface Mount
YES
T-code
T3-1/4
Viewing Angle
115 deg
Want to compare parts?
  1. EAHP1215WA9
    Everlight Electronics Co Ltd
    Single Color LED Display Cluster,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAHP1215WA9 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAHP1215WA9 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAHP1215WA9 would you like to use for your alert(s)?
  • Please alert me when EAHP1215WA9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAHP1215WA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAHP1215WA9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAHP1215WA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAHP1215WA9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAHP1215WA9 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: