Part Details for EAHP1919WB2 by Everlight Electronics Co Ltd
Overview of EAHP1919WB2 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAHP1919WB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHP1919WB2
|
Avnet Americas | COB Lighting LED-1919-13 Watts - Trays (Alt: EAHP1919WB2) RoHS: Compliant Min Qty: 189 Package Multiple: 63 Container: Tray | 0 |
|
RFQ |
Part Details for EAHP1919WB2
EAHP1919WB2 CAD Models
EAHP1919WB2 Part Data Attributes
|
EAHP1919WB2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHP1919WB2
Everlight Electronics Co Ltd
Single Color LED Display Cluster,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.72 A | |
Forward Voltage-Max | 41 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 2 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |