Part Details for EAILP05RDMA2 by Everlight Electronics Co Ltd
Overview of EAILP05RDMA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAILP05RDMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAILP05RDMA2
|
Avnet Americas | 5mm Round Thru Hole IR Emitter - Bag (Alt: EAILP05RDMA2) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ |
Part Details for EAILP05RDMA2
EAILP05RDMA2 CAD Models
EAILP05RDMA2 Part Data Attributes
|
EAILP05RDMA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAILP05RDMA2
Everlight Electronics Co Ltd
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |