EAIST2012A1
Everlight Electronics Co Ltd
Description: Infrared LED,

Overview of EAIST2012A1 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EAIST2012A1 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EAIST2012A1
Avnet Americas SMD IR Emitter - Tape and Reel (Alt: EAIST2012A1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for EAIST2012A1 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAIST2012A1 by Everlight Electronics Co Ltd

EAIST2012A1
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.065 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
850 nm
Shape
RECTANGULAR
Size
1.4 mm
Want to compare parts?
  1. EAIST2012A1
    Everlight Electronics Co Ltd
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAIST2012A1 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAIST2012A1 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAIST2012A1 would you like to use for your alert(s)?
  • Please alert me when EAIST2012A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAIST2012A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAIST2012A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAIST2012A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAIST2012A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAIST2012A1 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: