Part Details for EAIST3535A0 by Everlight Electronics Co Ltd
Overview of EAIST3535A0 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for EAIST3535A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1632-1-ND
|
DigiKey | IR EMITTER - SMD 3535 - 855NM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0437 / $7.0900 | Buy Now |
Part Details for EAIST3535A0
EAIST3535A0 CAD Models
EAIST3535A0 Part Data Attributes
|
EAIST3535A0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAIST3535A0
Everlight Electronics Co Ltd
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1030 mW | |
Peak Wavelength | 855 nm | |
Shape | ROUND | |
Size | 2.8 mm |