Part Details for EAMD-32-32-10-16X20-U (ALTERNATE: 5273329) by Festo
Overview of EAMD-32-32-10-16X20-U (ALTERNATE: 5273329) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAMD-32-32-10-16X20-U (ALTERNATE: 5273329)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72257736
|
RS | Coupling for motor, holder 1: 10mm, holder 2: 16mm | Festo EAMD-32-32-10-16X20-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.0100 | RFQ |