Part Details for EAMF-A-48A-87A (ALTERNATE: 560695) by Festo
Overview of EAMF-A-48A-87A (ALTERNATE: 560695) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAMF-A-48A-87A (ALTERNATE: 560695)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71231815
|
RS | Motor Flange, motor code 87A, coupling code 48A | Festo EAMF-A-48A-87A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.4700 | RFQ |