Part Details for EAML-38-4-38 (ALTERNATE: 558030) by Festo
Overview of EAML-38-4-38 (ALTERNATE: 558030) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAML-38-4-38 (ALTERNATE: 558030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71231958
|
RS | Centring Ring, holder dia 38mm, actuator IF K38, coupling IF 38A/D | Festo EAML-38-4-38 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9300 | RFQ |