Part Details for EAPLTBA1 by Everlight Electronics Co Ltd
Overview of EAPLTBA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EAPLTBA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAPLTBA1-ND
|
DigiKey | FIBER OPTIC RECEIVER 25MBPS Min Qty: 3000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2888 | Buy Now |
DISTI #
EAPLTBA1
|
Avnet Americas | TRANSMITTER - Bag (Alt: EAPLTBA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1531 / $0.2799 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2600 | Buy Now |
Part Details for EAPLTBA1
EAPLTBA1 CAD Models
EAPLTBA1 Part Data Attributes
|
EAPLTBA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPLTBA1
Everlight Electronics Co Ltd
Receiver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 2.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 25 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 680 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 660 nm | |
Packing Method | BAG | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |