Part Details for EB001 by Panduit Corp
Overview of EB001 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16959-ND
|
DigiKey | G5 IPDU TEMPERATURE + HUMIDITY S Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.4437 / $196.9500 | Buy Now |
DISTI #
EB001
|
Avnet Americas | SmartZone G5 Temperature and Humidity Sensor with 2m Cable RJ45 Connection Cable Tie Mount Black Bulk - Bulk (Alt: EB001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.3500 | Buy Now |
DISTI #
644-EB001
|
Mouser Electronics | Multiple Function Sensor Modules G5 IPDU TEMPERATURE + HUMIDITY SENSOR RoHS: Compliant | 0 |
|
$168.3800 / $176.2800 | Order Now |
DISTI #
73743149
|
RS | G5 Temperature and Humidity Sensor, 6.6 foot (2m) cable | Panduit EB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$179.2200 / $196.9500 | RFQ |
DISTI #
PANEB001
|
Heilind Electronics | G5 IPDU TEMPERATURE HUMIDITY SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$148.5700 / $164.6200 | Buy Now |
DISTI #
EB001
|
Avnet Americas | SmartZone G5 Temperature and Humidity Sensor with 2m Cable RJ45 Connection Cable Tie Mount Black Bulk - Bulk (Alt: EB001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.3500 | Buy Now |
DISTI #
000000000005628881
|
Sager | Multiple Function Sensor Modules G5 IPDU TEMPERATURE + HUMIDITY SENSOR Min Qty: 1 | 0 |
|
$135.8900 / $154.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 19 Factory Stock |
|
$148.5700 / $164.6200 | Buy Now |
DISTI #
10015592
|
TestEquity LLC | Panduit EB001 SmartZone G5 Temp/Humidity Sensor, Monitor iPDU, Plug-n-Play, 6.6ft Cable | 0 |
|
$204.4600 | Buy Now |