Part Details for EB13E2D2H-3.6864MTR by Abracon Corporation
Overview of EB13E2D2H-3.6864MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB13E2D2H-3.6864MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-B132D2H36864MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 3.6864MHz SMD 2.5mm x 3.2mm 50ppm -20 C to +70 C RoHS: Compliant | 0 |
|
$0.6270 / $1.2100 | Order Now |
Part Details for EB13E2D2H-3.6864MTR
EB13E2D2H-3.6864MTR CAD Models
EB13E2D2H-3.6864MTR Part Data Attributes
|
EB13E2D2H-3.6864MTR
Abracon Corporation
Buy Now
|
Compare Parts:
EB13E2D2H-3.6864MTR
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |