Part Details for EB13E2E2H-7.3728MTR by Abracon Corporation
Overview of EB13E2E2H-7.3728MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB13E2E2H-7.3728MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-B1322H73728MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 7.3728MHz SMD 2.5mm x 3.2mm 25ppm -20 C to +70 C RoHS: Compliant | 0 |
|
$0.6290 / $1.2100 | Order Now |