Part Details for EB147A-02-D by Adam Technologies Inc
Overview of EB147A-02-D by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB147A-02-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB147A-02-D-ND
|
DigiKey | EURO BLOCK, 2 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
1731 In Stock |
|
$0.2079 / $0.7800 | Buy Now |
DISTI #
737-EB147A-02-D
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 2 POSITION RoHS: Compliant | 1684 |
|
$0.2450 / $0.3400 | Buy Now |
DISTI #
74896202
|
RS | Terminal block, 5.08 mm pitch, 2 position | Adam Tech EB147A-02-D RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Box | 0Box |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Euro Block, 2 Position - Box RoHS: Compliant |
9 In Stock |
|
$0.1702 / $0.2781 | Buy Now |
DISTI #
EB147A-02-D
|
TME | PCB terminal block, angled 90°, 5.08mm, ways: 2, on PCBs, 2.5mm2 Min Qty: 5 | 0 |
|
$0.1600 / $0.2600 | RFQ |