Part Details for EB147A-02-M by Adam Technologies Inc
Overview of EB147A-02-M by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB147A-02-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB147A-02-M-ND
|
DigiKey | EURO BLOCK, 2 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
3105 In Stock |
|
$0.2391 / $0.9000 | Buy Now |
DISTI #
737-EB147A-02-M
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 2 POSITION RoHS: Compliant | 1000 |
|
$0.2720 / $0.6300 | Buy Now |
DISTI #
74896208
|
RS | Terminal block, 7.50 mm pitch, 2 position | Adam Tech EB147A-02-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$0.2550 | Buy Now |
DISTI #
ADTEB147A-02-M
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.2779 / $0.3359 | Buy Now | |
|
Onlinecomponents.com | Euro Block, 2 Position - Box RoHS: Compliant |
1900 In Stock |
|
$0.1931 / $0.3382 | Buy Now |
DISTI #
EB147A-02-M
|
TME | PCB terminal block, angled 90°, 7.5mm, ways: 2, on PCBs, 2.5mm2 Min Qty: 5 | 1460 |
|
$0.3100 / $0.5100 | Buy Now |
DISTI #
ADTEB147A-02-M
|
Interstate Connecting Components | 250 |
|
$0.2779 / $0.3359 | Buy Now | |
|
Master Electronics | Euro Block, 2 Position - Box RoHS: Compliant |
1900 In Stock |
|
$0.1931 / $0.3382 | Buy Now |