Part Details for EB15E2C2H-12.352MTR by Abracon Corporation
Overview of EB15E2C2H-12.352MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for EB15E2C2H-12.352MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-B152C2H12352MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 12.352MHz SMD 2.5mm x 3.2mm 100ppm -20 C to +70 C RoHS: Compliant | 0 |
|
$0.6270 / $1.2100 | Order Now |
Part Details for EB15E2C2H-12.352MTR
EB15E2C2H-12.352MTR CAD Models
EB15E2C2H-12.352MTR Part Data Attributes
|
EB15E2C2H-12.352MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EB15E2C2H-12.352MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION, TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.352 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |