EB15E2C2H-24.576MTR
Description: LVCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of EB15E2C2H-24.576MTR by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EB15E2C2H-24.576MTR by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 815-B152C2H24576MTR
Mouser Electronics Standard Clock Oscillators Standard Clock Oscillator 24.576MHz SMD 2.5mm x 3.2mm 100ppm -20 C to +70 C RoHS: Compliant 0
  • 1 $1.2100
  • 10 $1.0700
  • 100 $0.8830
  • 500 $0.8370
  • 1,000 $0.6960
  • 2,000 $0.6730
  • 5,000 $0.6500
  • 10,000 $0.6270
$0.6270 / $1.2100 Order Now

CAD Models for EB15E2C2H-24.576MTR by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EB15E2C2H-24.576MTR by Abracon Corporation

EB15E2C2H-24.576MTR
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
4 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EB15E2C2H-24.576MTR
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for EB15E2C2H-24.576MTR

This table gives cross-reference parts and alternative options found for EB15E2C2H-24.576MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB15E2C2H-24.576MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EB15E2C2H-24.576M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Ecliptek Corporation EB15E2C2H-24.576MTR vs EB15E2C2H-24.576M
EB15E2C2H-24.576M LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN Abracon Corporation EB15E2C2H-24.576MTR vs EB15E2C2H-24.576M
Part Number Description Manufacturer Compare
EB15E2E2H-27.000MTR LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EB15E2C2H-24.576MTR vs EB15E2E2H-27.000MTR
EB14E2H1H-24.000MTR CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB15E2C2H-24.576MTR vs EB14E2H1H-24.000MTR
EB13E2J2H-24.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Ecliptek Corporation EB15E2C2H-24.576MTR vs EB13E2J2H-24.000M
EB14E2D2H-24.576MTR CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB15E2C2H-24.576MTR vs EB14E2D2H-24.576MTR
EB14E2H2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB15E2C2H-24.576MTR vs EB14E2H2H-25.000MTR
EB15E2J2H-24.000MTR LVCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EB15E2C2H-24.576MTR vs EB15E2J2H-24.000MTR
EB13E2D2H25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB15E2C2H-24.576MTR vs EB13E2D2H25.000MTR
EB13E2D1H-24.000M CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB15E2C2H-24.576MTR vs EB13E2D1H-24.000M
EB14E2G1H-24.000M CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB15E2C2H-24.576MTR vs EB14E2G1H-24.000M
EB13E2G1H-24.000M CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB15E2C2H-24.576MTR vs EB13E2G1H-24.000M

Related Parts for EB15E2C2H-24.576MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EB15E2C2H-24.576MTR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EB15E2C2H-24.576MTR by Abracon Corporation

Select Manufacturer
Which Manufacturer of EB15E2C2H-24.576MTR would you like to use for your alert(s)?
  • Please alert me when EB15E2C2H-24.576MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EB15E2C2H-24.576MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EB15E2C2H-24.576MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EB15E2C2H-24.576MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EB15E2C2H-24.576MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EB15E2C2H-24.576MTR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: