Part Details for EB15E2E2H-24.576M TR by Ecliptek Corporation
Overview of EB15E2E2H-24.576M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB15E2E2H-24.576M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70916709
|
RS | Standard Clock Oscillator 24.576MHz SMD 2.5mm x 3.2mm 25ppm -20oC to +70oC | Ecliptek EB15E2E2H-24.576M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
Part Details for EB15E2E2H-24.576M TR
EB15E2E2H-24.576M TR CAD Models
EB15E2E2H-24.576M TR Part Data Attributes
|
EB15E2E2H-24.576M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB15E2E2H-24.576M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Technology | CMOS |