Part Details for EB15E2G2H-11.0592M TR by Abracon Corporation
Overview of EB15E2G2H-11.0592M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB15E2G2H-11.0592M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB15E2G2H-11.0592M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 11.0592MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EB15E2G2H-11.0592M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EB15E2G2H-11.05T
|
Mouser Electronics | Standard Clock Oscillators 11.0592MHz 2.5Vdc 100ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7310 / $1.2100 | Order Now |